CY7B933-JXC
Description: Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28

Overview of CY7B933-JXC by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7B933-JXC by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7B933-JXC by Infineon Technologies AG

CY7B933-JXC
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LCC-28
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Data Rate
400000 Mbps
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.5316 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max
155 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.5316 mm
Want to compare parts?
  1. CY7B933-JXC
    Infineon Technologies AG
    Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28
    VS

Alternate Parts for CY7B933-JXC

This table gives cross-reference parts and alternative options found for CY7B933-JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B933-JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7B933-JIT Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7B933-JXC vs CY7B933-JIT
CY7B933-JXI Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 Cypress Semiconductor CY7B933-JXC vs CY7B933-JXI
CY7B933-JXIT Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 Cypress Semiconductor CY7B933-JXC vs CY7B933-JXIT
CY7B933-JXCT Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 Infineon Technologies AG CY7B933-JXC vs CY7B933-JXCT
Part Number Description Manufacturer Compare
CY7B933-JXCT Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 Infineon Technologies AG CY7B933-JXC vs CY7B933-JXCT
CY7B923-155JCT Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7B933-JXC vs CY7B923-155JCT
CY7B923-JCT Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7B933-JXC vs CY7B923-JCT
AM79865JC Telecom Circuit, 1-Func, CMOS, PQCC20, PLASTIC, LCC-20 AMD CY7B933-JXC vs AM79865JC
CY7B923-155JC Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7B933-JXC vs CY7B923-155JC
CY7B923-JXI Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 Infineon Technologies AG CY7B933-JXC vs CY7B923-JXI
CY7B923-JI Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7B933-JXC vs CY7B923-JI
CY7B923-155JI Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7B933-JXC vs CY7B923-155JI

Related Parts for CY7B933-JXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7B933-JXC by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7B933-JXC by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7B933-JXC would you like to use for your alert(s)?
  • Please alert me when CY7B933-JXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7B933-JXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7B933-JXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7B933-JXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7B933-JXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7B933-JXC by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: