Part Details for CY7B994V-5AXC by Cypress Semiconductor
Overview of CY7B994V-5AXC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B994V-5AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$19.0057 / $20.0060 | Buy Now | |
|
Quest Components | 1 |
|
$47.8000 | Buy Now | |
|
Rochester Electronics | PLL Based Clock Driver, 7B Series, 16 True Output(s), PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$30.9300 / $36.3900 | Buy Now |
|
Flip Electronics | Stock | 4194 |
|
RFQ |
Part Details for CY7B994V-5AXC
CY7B994V-5AXC CAD Models
CY7B994V-5AXC Part Data Attributes
|
CY7B994V-5AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B994V-5AXC
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS SINGLE ENDED TTL ALSO | |
Family | 7B | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.8 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CY7B994V-5AXC
This table gives cross-reference parts and alternative options found for CY7B994V-5AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B994V-5AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
854S14AKT | Low Skew Clock Driver, 854S Series, 4 True Output(s), 0 Inverted Output(s), 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VQFN-24 | Integrated Device Technology Inc | CY7B994V-5AXC vs 854S14AKT |
9DB102BGLFT | 2-output Differential Buffer for PCIe Gen2, TSSOP0/Reel | Renesas Electronics Corporation | CY7B994V-5AXC vs 9DB102BGLFT |
CY7B994V-5AXI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CY7B994V-5AXC vs CY7B994V-5AXI |
9DB108BGLFT | 8-output Differential Buffer for PCIe Gen1, TSSOP0/Reel | Renesas Electronics Corporation | CY7B994V-5AXC vs 9DB108BGLFT |
SK1526T | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 5 X 5 MM, TQFP-32 | Semtech Corporation | CY7B994V-5AXC vs SK1526T |
IDTCSP5810PY | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Integrated Device Technology Inc | CY7B994V-5AXC vs IDTCSP5810PY |
CY7B994V-5AI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7B994V-5AXC vs CY7B994V-5AI |
CDCV857BIDGG | 2.5-V phase-lock loop clock driver 48-TSSOP -40 to 85 | Texas Instruments | CY7B994V-5AXC vs CDCV857BIDGG |
CDCV857BDGGR | 2.5 V Phase Lock Loop DDR Clock Driver 48-TSSOP 0 to 70 | Texas Instruments | CY7B994V-5AXC vs CDCV857BDGGR |
CDCV857BIDGGRG4 | CDCV857B, CDCV857BI 2.5-V Phase-Lock Loop Clock Driver 48-TSSOP -40 to 85 | Texas Instruments | CY7B994V-5AXC vs CDCV857BIDGGRG4 |