Part Details for CY7C1041GN30-10ZSXI by Cypress Semiconductor
Overview of CY7C1041GN30-10ZSXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041GN30-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC3614
|
Newark | Sram, 4Mbit, 256Kx16Bit, 10Ns, Tsopii-44, Memory Size:4Mbit, Sram Memory Configuration:256K X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Tsop-Ii, No. Of Pins:44Pins, Access Time:10Ns, Operating Temperature Min:-40°C, rohs Compliant: Yes |Cypress Infineon Technologies CY7C1041GN30-10ZSXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3700 / $9.2800 | Buy Now |
DISTI #
2832-CY7C1041GN30-10ZSXI-ND
|
DigiKey | 4-MBIT (256K WORDS 16 BIT) STAT Min Qty: 94 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
20524 In Stock |
|
$5.8100 | Buy Now |
|
Quest Components | 977 |
|
$7.8900 / $11.8350 | Buy Now | |
|
Flip Electronics | Stock, ship today | 20524 |
|
$1.9900 | RFQ |
|
LCSC | TSOPII-44-10.2mm SRAM ROHS | 60 |
|
$2.7768 / $4.2912 | Buy Now |
|
Win Source Electronics | IC SRAM 4MBIT 10NS 44TSOP | 105436 |
|
$1.9790 / $2.9680 | Buy Now |
Part Details for CY7C1041GN30-10ZSXI
CY7C1041GN30-10ZSXI CAD Models
CY7C1041GN30-10ZSXI Part Data Attributes
|
CY7C1041GN30-10ZSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041GN30-10ZSXI
Cypress Semiconductor
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for CY7C1041GN30-10ZSXI
This table gives cross-reference parts and alternative options found for CY7C1041GN30-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041GN30-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041GN30-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY7C1041GN30-10ZSXI vs CY7C1041GN30-10ZSXI |
CY7C1041GN30-10ZSXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY7C1041GN30-10ZSXI vs CY7C1041GN30-10ZSXIT |
IS64WV25616EFBLL-10CTLA3 | Standard SRAM, | Integrated Silicon Solution Inc | CY7C1041GN30-10ZSXI vs IS64WV25616EFBLL-10CTLA3 |