Part Details for CY7C1061GN30-10ZSXI by Cypress Semiconductor
Overview of CY7C1061GN30-10ZSXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C1061GN30-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8998
|
Newark | Sram, 16Mbit, -40 To 85Deg C, Memory Size:16Mbit, Sram Memory Configuration:1M X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Tsop-Ii, No. Of Pins:54Pins, Access Time:10Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY7C1061GN30-10ZSXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 502 |
|
$43.1700 / $56.0000 | Buy Now |
DISTI #
2832-CY7C1061GN30-10ZSXI-ND
|
DigiKey | IC SRAM 16MBIT PAR 54TSOP II Min Qty: 10 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2813 In Stock |
|
$53.3400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$65.1200 | Buy Now | |
|
CHIPMALL.COM LIMITED | 2.2V~3.6V 16Mbit TSOPII-54 SRAM ROHS | 104 |
|
$17.1801 / $17.8409 | Buy Now |
DISTI #
3018607
|
element14 Asia-Pacific | SRAM, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 502 |
|
$44.5482 / $56.6021 | Buy Now |
|
Flip Electronics | Stock, ship today | 2813 |
|
$40.0000 | RFQ |
|
LCSC | 2.2V3.6V 16Mbit TSOPII-54 SRAM ROHS | 104 |
|
$17.5307 / $20.6514 | Buy Now |
Part Details for CY7C1061GN30-10ZSXI
CY7C1061GN30-10ZSXI CAD Models
CY7C1061GN30-10ZSXI Part Data Attributes
|
CY7C1061GN30-10ZSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1061GN30-10ZSXI
Cypress Semiconductor
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |