If you like Findchips… You will love Findchips PRO. Try it Now.
ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
CY7C1370DV25-167BZI
No
Obsolete
CYPRESS SEMICONDUCTOR CORP
BGA
LBGA, BGA165,11X15,40
165
not_compliant
3A991.B.2.A
8542.32.00.41
Cypress Semiconductor
5.83
3.4 ns
PIPELINED ARCHITECTURE
167 MHz
COMMON
R-PBGA-B165
e0
15 mm
18874368 bit
ZBT SRAM
36
3
1
165
524288 words
512000
SYNCHRONOUS
85 °C
-40 °C
512KX36
3-STATE
PLASTIC/EPOXY
LBGA
BGA165,11X15,40
RECTANGULAR
GRID ARRAY, LOW PROFILE
PARALLEL
220
2.5 V
Not Qualified
1.4 mm
0.07 A
2.38 V
SRAMs
0.275 mA
2.625 V
2.375 V
2.5 V
YES
CMOS
INDUSTRIAL
Tin/Lead (Sn/Pb)
BALL
1 mm
BOTTOM
NOT SPECIFIED
13 mm
16
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1370CV25-167BZCT Memory | ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370CV25-167BZCT |
CY7C1370DV25-167BZCT Memory | ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370DV25-167BZCT |
CY7C1370DV25-200BZXI Memory | ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370DV25-200BZXI |
CY7C1370CV25-200BZC Memory | ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370CV25-200BZC |
CY7C1370CV25-167BZIT Memory | ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370CV25-167BZIT |
CY7C1370CV25-167BZC Memory | ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370CV25-167BZC |
CY7C1370CV25-167BZI Memory | ZBT SRAM, 512KX36, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370CV25-167BZI |
CY7C1370DV25-200BZI Memory | ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370DV25-200BZI |
CY7C1370DV25-200BZIT Memory | ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370DV25-200BZIT |
CY7C1370CV25-200BZCT Memory | ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1370DV25-167BZI vs CY7C1370CV25-200BZCT |
1,721,330 of 3,262,357 parts
-0.09% change vs. last year98,255 of 16,515 parts
-0.16% change vs. last year43,411 of 3,927 parts
-0.22% change vs. last year