Memory
CY7C1485V33-167AXC
Cypress Semiconductor
Description: Cache SRAM, 4MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100

Overview of CY7C1485V33-167AXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C1485V33-167AXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1485V33-167AXC by Cypress Semiconductor

CY7C1485V33-167AXC
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.4 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
75497472 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Voltage-Min
3.14 V
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. CY7C1485V33-167AXC
    Cypress Semiconductor
    Cache SRAM, 4MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
    VS

Alternate Parts for CY7C1485V33-167AXC

This table gives cross-reference parts and alternative options found for CY7C1485V33-167AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1485V33-167AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1482BV33-167AXC Standard SRAM, 4MX18, 3.4ns, CMOS, PQFP100 Cypress Semiconductor CY7C1485V33-167AXC vs CY7C1482BV33-167AXC
CY7C1482V33-167AXC Cache SRAM, 4MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1485V33-167AXC vs CY7C1482V33-167AXC
CY7C1485V33-167AC Cache SRAM, 4MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1485V33-167AXC vs CY7C1485V33-167AC
Part Number Description Manufacturer Compare
CY7C1482BV33-167AXI Standard SRAM, 4MX18, 3.4ns, CMOS, PQFP100 Cypress Semiconductor CY7C1485V33-167AXC vs CY7C1482BV33-167AXI
CY7C1472V33-200AXI ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C1485V33-167AXC vs CY7C1472V33-200AXI
GS864518T-166IT Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1485V33-167AXC vs GS864518T-166IT
GS864518T-133IT Cache SRAM, 4MX18, 8.5ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1485V33-167AXC vs GS864518T-133IT
GS8640E18T-167IT Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1485V33-167AXC vs GS8640E18T-167IT
GS864018GT-250IT Cache SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology CY7C1485V33-167AXC vs GS864018GT-250IT
GS8640E18T-200IV Cache SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1485V33-167AXC vs GS8640E18T-200IV
GS8640FZ18T-7.5VT ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1485V33-167AXC vs GS8640FZ18T-7.5VT
GS8640FZ18GT-6.5VT ZBT SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology CY7C1485V33-167AXC vs GS8640FZ18GT-6.5VT
GS864518GT-133I Cache SRAM, 4MX18, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology CY7C1485V33-167AXC vs GS864518GT-133I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1485V33-167AXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1485V33-167AXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1485V33-167AXC would you like to use for your alert(s)?
  • Please alert me when CY7C1485V33-167AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1485V33-167AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1485V33-167AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1485V33-167AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1485V33-167AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1485V33-167AXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: