Part Details for CY7C1513KV18-300BZI by Cypress Semiconductor
Results Overview of CY7C1513KV18-300BZI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1513KV18-300BZI Information
CY7C1513KV18-300BZI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1513KV18-300BZI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1672 |
|
$103.5700 / $117.6900 | Buy Now |
US Tariff Estimator: CY7C1513KV18-300BZI by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY7C1513KV18-300BZI
CY7C1513KV18-300BZI Part Data Attributes
|
|
CY7C1513KV18-300BZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1513KV18-300BZI
Cypress Semiconductor
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
| Part Package Code | BGA | |
| Package Description | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | |
| Pin Count | 165 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 3A991.B.2.A | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 0.45 ns | |
| Additional Feature | PIPELINED ARCHITECTURE | |
| Clock Frequency-Max (fCLK) | 300 MHz | |
| I/O Type | SEPARATE | |
| JESD-30 Code | R-PBGA-B165 | |
| Length | 15 mm | |
| Memory Density | 75497472 bit | |
| Memory IC Type | QDR SRAM | |
| Memory Width | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 165 | |
| Number of Words | 4194304 words | |
| Number of Words Code | 4000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 4MX18 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LBGA | |
| Package Equivalence Code | BGA165,11X15,40 | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, LOW PROFILE | |
| Parallel/Serial | PARALLEL | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 mm | |
| Standby Voltage-Min | 1.7 V | |
| Supply Current-Max | 0.57 mA | |
| Supply Voltage-Max (Vsup) | 1.9 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Width | 13 mm |
Alternate Parts for CY7C1513KV18-300BZI
This table gives cross-reference parts and alternative options found for CY7C1513KV18-300BZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1513KV18-300BZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GS8662D18GE-300IT | GSI Technology | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | CY7C1513KV18-300BZI vs GS8662D18GE-300IT |
| CY7C1513JV18-300BZI | Cypress Semiconductor | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | CY7C1513KV18-300BZI vs CY7C1513JV18-300BZI |
| CY7C1513AV18-300BZXI | Cypress Semiconductor | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | CY7C1513KV18-300BZI vs CY7C1513AV18-300BZXI |
| GS8672D18BE-300IT | GSI Technology | Check for Price | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | CY7C1513KV18-300BZI vs GS8672D18BE-300IT |
| GS8662D18BD-300IT | GSI Technology | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | CY7C1513KV18-300BZI vs GS8662D18BD-300IT |