Memory
CY7C235-30JIR
Cypress Semiconductor
Description: OTP ROM, 1KX8, 15ns, CMOS, PQCC28, PLASTIC, LCC-28

Overview of CY7C235-30JIR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for CY7C235-30JIR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C235-30JIR by Cypress Semiconductor

CY7C235-30JIR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
JESD-30 Code
S-PQCC-J28
Length
11.5316 mm
Memory Density
8192 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5316 mm
Want to compare parts?
  1. CY7C235-30JIR
    Cypress Semiconductor
    OTP ROM, 1KX8, 15ns, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for CY7C235-30JIR

This table gives cross-reference parts and alternative options found for CY7C235-30JIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C235-30JIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C235A-30JIR OTP ROM, 1KX8, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C235A-30JIR
CY7C235-30JIT OTP ROM, 1KX8, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C235-30JIT
CY7C235A-30JI OTP ROM, 1KX8, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C235A-30JI
CY7C235-30JI OTP ROM, 1KX8, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C235-30JI
Part Number Description Manufacturer Compare
CY7C281A-30JCR OTP ROM, 1KX8, 30ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C281A-30JCR
CY7C235-25JIR OTP ROM, 1KX8, 12ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C235-25JIR
CY7C281A-30JC OTP ROM, 1KX8, 30ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C281A-30JC
CY7C281A-30JCT OTP ROM, 1KX8, 30ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C281A-30JCT
AM27S37AJC OTP ROM, 1KX8, Bipolar, PQCC28, PLASTIC, LCC-28 AMD CY7C235-30JIR vs AM27S37AJC
CY7C281A-45JCR OTP ROM, 1KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C281A-45JCR
CY7C235-30JIT OTP ROM, 1KX8, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C235-30JIT
CY7C235A-18JCR OTP ROM, 1KX8, 12ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C235A-18JCR
CY7C281A-45JCT OTP ROM, 1KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C281A-45JCT
CY7C235A-25JCT OTP ROM, 1KX8, 12ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C235-30JIR vs CY7C235A-25JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C235-30JIR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C235-30JIR by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C235-30JIR would you like to use for your alert(s)?
  • Please alert me when CY7C235-30JIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C235-30JIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C235-30JIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C235-30JIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C235-30JIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C235-30JIR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: