Part Details for CY7C281A-25JC by Cypress Semiconductor
Overview of CY7C281A-25JC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CY7C281A-25JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 738 |
|
$21.3720 / $28.4960 | Buy Now |
Part Details for CY7C281A-25JC
CY7C281A-25JC CAD Models
CY7C281A-25JC Part Data Attributes
|
CY7C281A-25JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C281A-25JC
Cypress Semiconductor
OTP ROM, 1KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.1 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for CY7C281A-25JC
This table gives cross-reference parts and alternative options found for CY7C281A-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C281A-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63RS881ANLXXXX | OTP ROM, 1KX8, 25ns, CMOS, PQCC28, | Monolithic Memories (RETIRED) | CY7C281A-25JC vs 63RS881ANLXXXX |
AM27S35JCB | OTP ROM, 1KX8, 25ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | CY7C281A-25JC vs AM27S35JCB |
63RS881ANL | OTP ROM, 1KX8, 25ns, CMOS, PQCC28, | Monolithic Memories (RETIRED) | CY7C281A-25JC vs 63RS881ANL |
AM27S37JCB | OTP ROM, 1KX8, 25ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | CY7C281A-25JC vs AM27S37JCB |
53RS881NL | OTP ROM, 1KX8, 25ns, MOS, PQCC28, PLASTIC, LCC-28 | AMD | CY7C281A-25JC vs 53RS881NL |
CY7C281A-25JCR | OTP ROM, 1KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C281A-25JC vs CY7C281A-25JCR |