Part Details for CY7C346B-15JC by Cypress Semiconductor
Overview of CY7C346B-15JC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C346B-15JC
CY7C346B-15JC CAD Models
CY7C346B-15JC Part Data Attributes:
|
CY7C346B-15JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C346B-15JC
Cypress Semiconductor
OT PLD, 33ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J84 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 19 | |
Number of I/O Lines | 48 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 19 DEDICATED INPUTS, 48 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY7C346B-15JC
This table gives cross-reference parts and alternative options found for CY7C346B-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C346B-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C341B-30RC | UV PLD, 59ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 | Cypress Semiconductor | CY7C346B-15JC vs CY7C341B-30RC |
CY7C346-25RC | UV PLD, 52ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Cypress Semiconductor | CY7C346B-15JC vs CY7C346-25RC |
CY7C346-30RMB | UV PLD, 59ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Cypress Semiconductor | CY7C346B-15JC vs CY7C346-30RMB |
ATF1508JC84-15 | Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, JLCC-84 | Atmel Corporation | CY7C346B-15JC vs ATF1508JC84-15 |
CY7C373I-66JC | Flash PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | CY7C346B-15JC vs CY7C373I-66JC |
CY7C346B-35NI | OT PLD, 55ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Cypress Semiconductor | CY7C346B-15JC vs CY7C346B-35NI |
CY7C342-35JCT | OT PLD, 75ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C346B-15JC vs CY7C342-35JCT |
EPM5192ALI84-15 | OT PLD, 25ns, 192-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Altera Corporation | CY7C346B-15JC vs EPM5192ALI84-15 |
5962-9206202MYB | UV PLD, 59ns, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 | Cypress Semiconductor | CY7C346B-15JC vs 5962-9206202MYB |
EPM5192LC84 | OT PLD, 55ns, CMOS, PQCC84, PLASTIC, MS-018, LCC-84 | Cypress Semiconductor | CY7C346B-15JC vs EPM5192LC84 |