Part Details for CY7C381-3JC by Cypress Semiconductor
Overview of CY7C381-3JC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for CY7C381-3JC
CY7C381-3JC CAD Models
CY7C381-3JC Part Data Attributes
|
CY7C381-3JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C381-3JC
Cypress Semiconductor
Field Programmable Gate Array, 170.5MHz, 96-Cell, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 170.5 MHz | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Inputs | 40 | |
Number of Logic Cells | 96 | |
Number of Outputs | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY7C381-3JC
This table gives cross-reference parts and alternative options found for CY7C381-3JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C381-3JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C381P-0JC | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 208.1MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | CY7C381-3JC vs CY7C381P-0JC |
CY7C381-2JI | Field Programmable Gate Array, 145.2MHz, 96-Cell, CMOS, PQCC44 | Cypress Semiconductor | CY7C381-3JC vs CY7C381-2JI |
QL8X12A-0PL44C | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QuickLogic Corporation | CY7C381-3JC vs QL8X12A-0PL44C |
QL8X12B-0PL44M | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 177.2MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QuickLogic Corporation | CY7C381-3JC vs QL8X12B-0PL44M |
QL8X12A-1PL44I | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QuickLogic Corporation | CY7C381-3JC vs QL8X12A-1PL44I |
QL8X12B-XPL44I | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 117.3MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QuickLogic Corporation | CY7C381-3JC vs QL8X12B-XPL44I |
QL8X12A-0PL44I | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QuickLogic Corporation | CY7C381-3JC vs QL8X12A-0PL44I |
QL8X12B-1PL44I | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 150MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QuickLogic Corporation | CY7C381-3JC vs QL8X12B-1PL44I |
CY7C381A-1JC | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 242.5MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | CY7C381-3JC vs CY7C381A-1JC |
QL8X12B-1PL44M | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 206.8MHz, 96-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | QuickLogic Corporation | CY7C381-3JC vs QL8X12B-1PL44M |