Part Details for CY7C382-0JC by Cypress Semiconductor
Overview of CY7C382-0JC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C382-0JC
CY7C382-0JC CAD Models
CY7C382-0JC Part Data Attributes
|
CY7C382-0JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C382-0JC
Cypress Semiconductor
Field Programmable Gate Array, 96 CLBs, 1000 Gates, 126.5MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 56 I/OS | |
Clock Frequency-Max | 126.5 MHz | |
Combinatorial Delay of a CLB-Max | 12.555 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Number of CLBs | 96 | |
Number of Equivalent Gates | 1000 | |
Number of Inputs | 64 | |
Number of Logic Cells | 96 | |
Number of Outputs | 56 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 96 CLBS, 1000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for CY7C382-0JC
This table gives cross-reference parts and alternative options found for CY7C382-0JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C382-0JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C382A-1JI | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 225.6MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C382-0JC vs CY7C382A-1JI |
QL8X12A-1PL68I | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | QuickLogic Corporation | CY7C382-0JC vs QL8X12A-1PL68I |
QL8X12A-1PL68C | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | QuickLogic Corporation | CY7C382-0JC vs QL8X12A-1PL68C |
CY7C382-1JC | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 147.4MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C382-0JC vs CY7C382-1JC |
CY7C382A-1JC | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 242.5MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C382-0JC vs CY7C382A-1JC |
QL8X12A-3PL68C | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | QuickLogic Corporation | CY7C382-0JC vs QL8X12A-3PL68C |
CY7C382-2JC | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 156.9MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C382-0JC vs CY7C382-2JC |
QL8X12A-2PL68I | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | QuickLogic Corporation | CY7C382-0JC vs QL8X12A-2PL68I |
QL8X12A-0PL68I | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | QuickLogic Corporation | CY7C382-0JC vs QL8X12A-0PL68I |
CY7C382P-2JI | Field Programmable Gate Array, 96 CLBs, 1000 Gates, 239MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C382-0JC vs CY7C382P-2JI |