CY7C382-3JC
Cypress Semiconductor
Description: Field Programmable Gate Array, 170.5MHz, 96-Cell, CMOS, PQCC68

Overview of CY7C382-3JC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY7C382-3JC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C382-3JC by Cypress Semiconductor

CY7C382-3JC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
170.5 MHz
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Number of Inputs
64
Number of Logic Cells
96
Number of Outputs
56
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. CY7C382-3JC
    Cypress Semiconductor
    Field Programmable Gate Array, 170.5MHz, 96-Cell, CMOS, PQCC68
    VS

Alternate Parts for CY7C382-3JC

This table gives cross-reference parts and alternative options found for CY7C382-3JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C382-3JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QL8X12A-0PL68C Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 QuickLogic Corporation CY7C382-3JC vs QL8X12A-0PL68C
QL8X12A-2PL68C Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 QuickLogic Corporation CY7C382-3JC vs QL8X12A-2PL68C
QL8X12B-0PL68C Field Programmable Gate Array, 96 CLBs, 1000 Gates, 150MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 QuickLogic Corporation CY7C382-3JC vs QL8X12B-0PL68C
QL8X12-0PL68C Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 QuickLogic Corporation CY7C382-3JC vs QL8X12-0PL68C
CY7C382P-0JI Field Programmable Gate Array, 96 CLBs, 1000 Gates, 193.2MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C382-3JC vs CY7C382P-0JI
CY7C382P-1JC Field Programmable Gate Array, 96 CLBs, 1000 Gates, 242.5MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C382-3JC vs CY7C382P-1JC
CY7C382A-0JC Field Programmable Gate Array, 96 CLBs, 1000 Gates, 208.1MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C382-3JC vs CY7C382A-0JC
QL8X12A-2PL68I Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 QuickLogic Corporation CY7C382-3JC vs QL8X12A-2PL68I
QL8X12-1PL68C Field Programmable Gate Array, 96 CLBs, 1000 Gates, 100MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 QuickLogic Corporation CY7C382-3JC vs QL8X12-1PL68C
QL8X12B-0PL68I Field Programmable Gate Array, 96 CLBs, 1000 Gates, 150MHz, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 QuickLogic Corporation CY7C382-3JC vs QL8X12B-0PL68I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C382-3JC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C382-3JC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C382-3JC would you like to use for your alert(s)?
  • Please alert me when CY7C382-3JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C382-3JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C382-3JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C382-3JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C382-3JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C382-3JC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: