CY7C4241-10JCT
Description: FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY7C4241-10JCT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C4241-10JCT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4241-10JCT by Rochester Electronics LLC

CY7C4241-10JCT
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
QCCJ,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
8 ns
Cycle Time
10 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
36864 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. CY7C4241-10JCT
    Rochester Electronics LLC
    FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C4241-10JCT

This table gives cross-reference parts and alternative options found for CY7C4241-10JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4241-10JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C4241-10JI FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C4241-10JCT vs CY7C4241-10JI
CY7C4241-10JC FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C4241-10JCT vs CY7C4241-10JC
CY7C4241-10JC FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JC
CY7C4241-10JIT FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JIT
CY7C4241-10JCR FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JCR
CY7C4241-10JCT FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JCT
CY7C4241-10JI FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JI
Part Number Description Manufacturer Compare
CY7C4241-10JCR FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JCR
CY7C4241-10JI FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C4241-10JCT vs CY7C4241-10JI
CY7C4241-10AC FIFO, 4KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10AC
CY7C4241-10JIR FIFO, 4KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JIR
CY7C4241-10JCT FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JCT
CY7C4241-10JC FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JC
CY7C4241-10AXC FIFO, 4KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10AXC
CY7C4241-10ACT FIFO, 4KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10ACT
CY7C4241-10JC FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C4241-10JCT vs CY7C4241-10JC
CY7C4241-10JI FIFO, 4KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4241-10JCT vs CY7C4241-10JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4241-10JCT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4241-10JCT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C4241-10JCT would you like to use for your alert(s)?
  • Please alert me when CY7C4241-10JCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4241-10JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4241-10JCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4241-10JCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4241-10JCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4241-10JCT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: