Datasheets
CY7C4251-10AI by:

FIFO, 8KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32

Part Details for CY7C4251-10AI by Cypress Semiconductor

Overview of CY7C4251-10AI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Price & Stock for CY7C4251-10AI

Part # Distributor Description Stock Price Buy
Quest Components   3
  • 1 $45.8720
$45.8720 Buy Now

Part Details for CY7C4251-10AI

CY7C4251-10AI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C4251-10AI Part Data Attributes

CY7C4251-10AI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C4251-10AI Cypress Semiconductor FIFO, 8KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
Pin Count 32
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 8 ns
Clock Frequency-Max (fCLK) 100 MHz
Cycle Time 10 ns
JESD-30 Code S-PQFP-G32
JESD-609 Code e0
Length 7 mm
Memory Density 73728 bit
Memory IC Type OTHER FIFO
Memory Width 9
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 32
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX9
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.04 A
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 7 mm

Alternate Parts for CY7C4251-10AI

This table gives cross-reference parts and alternative options found for CY7C4251-10AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4251-10AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C4251-10AXI FIFO, 8KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4251-10AI vs CY7C4251-10AXI
CY7C4251-10AXI 8K X 9 OTHER FIFO, 8 ns, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Rochester Electronics LLC CY7C4251-10AI vs CY7C4251-10AXI
Part Number Description Manufacturer Compare
CY7C4251-10JI FIFO, 8KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-10AI vs CY7C4251-10JI
CY7C4251-10JCT FIFO, 8KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-10AI vs CY7C4251-10JCT
CY7C4251-10JIT FIFO, 8KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-10AI vs CY7C4251-10JIT
CY7C4251-10AXI FIFO, 8KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4251-10AI vs CY7C4251-10AXI
CY7C4251-10JCR FIFO, 8KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-10AI vs CY7C4251-10JCR
CY7C4251-10JXC FIFO, 8KX9, 8ns, Synchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C4251-10AI vs CY7C4251-10JXC

CY7C4251-10AI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4251-10AI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4251-10AI by Cypress Semiconductor

  • Please alert me when CY7C4251-10AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C4251-10AI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4251-10AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C4251-10AI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4251-10AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4251-10AI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: