Part Details for CY7C65217A-24LTXI by Infineon Technologies AG
Overview of CY7C65217A-24LTXI by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CY7C65217A-24LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C65217A-24LTXI-ND
|
DigiKey | USB FULL-SPEED PERIPHERALS Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4900 In Stock |
|
$2.5034 / $3.4700 | Buy Now |
DISTI #
CY7C65217A-24LTXI
|
Avnet Americas | USB Billboard Controller Full-Speed 12Mbps 1.71V to 5.5V 24-Pin QFN - Trays (Alt: CY7C65217A-24LTXI) RoHS: Compliant Min Qty: 447 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 936 Partner Stock |
|
$1.3888 / $1.6800 | Buy Now |
DISTI #
727-CY7C65217A24LTXI
|
Mouser Electronics | USB Interface IC CY7C65217A-24LTXI RoHS: Compliant | 4895 |
|
$2.2800 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.0000 | Buy Now |
Part Details for CY7C65217A-24LTXI
CY7C65217A-24LTXI CAD Models
CY7C65217A-24LTXI Part Data Attributes
|
CY7C65217A-24LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65217A-24LTXI
Infineon Technologies AG
Microprocessor Circuit, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Resources and Additional Insights for CY7C65217A-24LTXI
Reference Designs related to CY7C65217A-24LTXI
-
CCG2 60W Car Charger Reference Design using Southchip
The CCG2 60W Car Charger Reference Design Board is a receptacle based USB-C Charger with USB PD 2.0 support. In the PD mode, it supports 5V@3A, 9V@3A, 12V@3A, 15V@3A and 20V@3A output. The board can be programmed to support any output voltage between 0 to 20V. It is designed to work with standard Car Lighter Attachment (CLA). It works with any DC input between 2.7V to 30V.
-
CCG1 USB Type-C to HDMI/DVI/VGA Adapter Solution
The Type-C to HDMI/DVI/VGA Adapter solution enables connectivity between a USB Type-C receptacle and HDMI/DVI/VGA plug. It enables users of any Notebook that implements USB-Type C to connect to an HDMI/DVI/VGA display.
-
EZ-PD™ CCG2 USB Type-C to HDMI Adapter Solution
The Type-C to HDMI Adapter solution enables connectivity between a USB Type-C receptacle and HDMI plug. It enables users of any Notebook that implements USB-Type C to connect to a HDMI display.
-
EZ-PD™ CCG2 USB Type-C to DisplayPort Cable Solution
The Type-C to DisplayPort cable solution enables connectivity between a USB Type-C receptacle and DisplayPort (DP) or Mini DisplayPort (mDP) receptacle.
-
EZ-PD™ CCG2 USB Type-C Monitor/Dock Solution
The EZ-PD™ CCG2 Monitor/Dock solution enables connectivity between a USB Type-C host system on the Upstream port and multiple Display/Data devices on the Downstream port. This solution has a USB Type-C receptacle on the Upstream port which supports data, power and display. On the Downstream port, this solution supports:
-
EZ-PD™ CCG2 USB Type-C Power Bank Solution
The EZ-PDTM CCG2 Power Bank reference design has a portable external battery which stores charge when connected to a charger and later delivers charge to an attached device. This solution has a USB Type-C receptacle which acts as a power source or sink (Dual Role Port).
1 - 5 of 6 reference designs