Part Details for CY7C68023-56LFXC by Cypress Semiconductor
Overview of CY7C68023-56LFXC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C68023-56LFXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Quest Components | FLASH MEMORY DRIVE CONTROLLER, 56 Pin Plastic MLF56 | 142 |
|
$5.4000 / $13.5000 | Buy Now |
|
Quest Components | FLASH MEMORY DRIVE CONTROLLER, 56 Pin Plastic MLF56 | 250 |
|
$7.4250 / $13.5000 | Buy Now |
Part Details for CY7C68023-56LFXC
CY7C68023-56LFXC CAD Models
CY7C68023-56LFXC Part Data Attributes
|
CY7C68023-56LFXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68023-56LFXC
Cypress Semiconductor
Flash Memory Drive, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Host Interface Standard | USB | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
Resources and Additional Insights for CY7C68023-56LFXC
Reference Designs related to CY7C68023-56LFXC
-
CY4618 EZ-USB NX2LP(TM) Reference Design Kit
The CY4618 EZ-USB NX2LP(TM) Reference Design Kit (RDK) is a ready-for-production design example for either dual- or single-device NAND flash drives. Optimization for this design has focused on quality, performance, cost, and manufacturability.