Part Details for CY7C68034-56LTXI by Cypress Semiconductor
Overview of CY7C68034-56LTXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY7C68034-56LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6661
|
Newark | Tray/Usb High-Speed Peripherals |Cypress Infineon Technologies CY7C68034-56LTXI RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY7C68034-56LTXI-ND
|
DigiKey | USB FLASH MEMORY DRIVE, CMOS Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$30.1600 | Buy Now |
|
Rochester Electronics | CY7C68034 - USB Flash Memory Drive, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 115 |
|
$25.8800 / $30.4500 | Buy Now |
Part Details for CY7C68034-56LTXI
CY7C68034-56LTXI CAD Models
CY7C68034-56LTXI Part Data Attributes
|
CY7C68034-56LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68034-56LTXI
Cypress Semiconductor
Flash Memory Drive, CMOS, PQCC56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |