Part Details for CY7C9335-270AC by Cypress Semiconductor
Overview of CY7C9335-270AC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1270ACPZ-R7 | Analog Devices | High Voltage Current Limit | |
ADM1270ACPZ-R2 | Analog Devices | High Voltage Current Limit | |
AD8270ACPZ-R7 | Analog Devices | 10MHz, Low Dist Dual Channel D |
Price & Stock for CY7C9335-270AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C9335-270AC-ND
|
DigiKey | IC FRAMER 100TQFP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
255 In Stock |
|
$8.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$23.4000 | Buy Now |
|
Quest Components | Video/TV Circuit, SMPTE, 100 Pin, Plastic, QFP | 1 |
|
$25.3500 | Buy Now |
|
Rochester Electronics | SMPTE Derambler ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 255 |
|
$7.4400 / $8.7500 | Buy Now |
Part Details for CY7C9335-270AC
CY7C9335-270AC CAD Models
CY7C9335-270AC Part Data Attributes
|
CY7C9335-270AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C9335-270AC
Cypress Semiconductor
Telecom Circuit, 1-Func, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |