There are no models available for this part yet.
Overview of CY8C20134-12SXI by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CY8C20134-12SXI by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CY8C20134 - Multifunction Peripheral, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 216 |
|
$1.2100 / $1.4200 | Buy Now | ||
Flip Electronics | Stock, ship today | 1499 |
|
RFQ |
CAD Models for CY8C20134-12SXI by Cypress Semiconductor
Part Data Attributes for CY8C20134-12SXI by Cypress Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Bus Compatibility
|
USB
|
CPU Family
|
M8C
|
Clock Frequency-Max
|
12 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.889 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
6
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
RAM (words)
|
512
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.72 mm
|
Speed
|
12 MHz
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
4.75 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.8985 mm
|
Resources and Additional Insights for CY8C20134-12SXI
Reference Designs related to CY8C20134-12SXI
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
Related Parts for CY8C20134-12SXI
-
CY7C68013A-100AXIMicrocontrollers
-
CY8C20446AS-24LQXIMultifunction Peripherals
-
CY7C68000-56PVXCTLine Driver or Receivers
-
CY7C67300-100AXEBus Controllers
-
CY7C9689A-AXISerial IO/Communication Controllers
-
CY7S1061G18-15ZSXITSRAMs
-
CY8C20347S-24LQXIOther uPs/uCs/Peripheral ICs
-
CY29940AC-1Clock Drivers
-
CY74FCT841CTSOCTE4Bus Driver/Transceivers