Part Details for CY8C20234-12SXI by Infineon Technologies AG
Overview of CY8C20234-12SXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for CY8C20234-12SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY8C20234-12SXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
436 In Stock |
|
$0.6400 | Buy Now |
DISTI #
2832-CY8C20234-12SXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
218 In Stock |
|
$2.3000 | Buy Now |
DISTI #
CY8C20234-12SXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9513 | Buy Now |
DISTI #
CY8C20234-12SXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 8KB Flash 3.3V/5V 16-Pin SOIC Tube - Rail/Tube (Alt: CY8C20234-12SXI) RoHS: Compliant Min Qty: 1440 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8630 / $2.2770 | Buy Now |
DISTI #
727-CY8C20234-12SXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU PSoC 8KB FLASH 2.4-5.25V 13 I/O RoHS: Compliant | 1440 |
|
$1.8900 / $3.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.7300 | Buy Now |
|
Rochester Electronics | CY8C20234 - Multifunction Peripheral, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 192 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
CY8C20234-12SXI
|
TME | IC: PSoC microcontroller, 12MHz, SO16, 512BSRAM,8kBFLASH Min Qty: 1 | 0 |
|
$1.8000 / $2.0000 | RFQ |
Part Details for CY8C20234-12SXI
CY8C20234-12SXI CAD Models
CY8C20234-12SXI Part Data Attributes
|
CY8C20234-12SXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20234-12SXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO OPERATES MINIMUM SUPPLY 2.4 V AT 750 KHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.891 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.72 mm | |
Speed | 12 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm |
Resources and Additional Insights for CY8C20234-12SXI
Reference Designs related to CY8C20234-12SXI
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Water Tolerance Design
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Long Trace Design with CY8C20xx7/S