There are no models available for this part yet.
Overview of CY8C20524-12PVXIT by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C20524-12PVXIT by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CY8C20524 - CapSense RoHS: Compliant Status: Active Min Qty: 1 | 991 |
|
$1.9600 / $2.3000 | Buy Now |
CAD Models for CY8C20524-12PVXIT by Cypress Semiconductor
Part Data Attributes for CY8C20524-12PVXIT by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SSOP
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES AT 750 KHZ WITH 2.4 V
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Bus Compatibility
|
I2C; USB
|
CPU Family
|
M8C
|
Clock Frequency-Max
|
12 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
24
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
RAM (words)
|
512
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2 mm
|
Speed
|
12.6 MHz
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MULTIFUNCTION PERIPHERAL
|
Resources and Additional Insights for CY8C20524-12PVXIT
Reference Designs related to CY8C20524-12PVXIT
- Long Trace Design with CY8C20xx7/S
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
Related Parts for CY8C20524-12PVXIT
-
CY7C63801-SXCMicrocontrollers
-
CY8C22645-12PVXEMultifunction Peripherals
-
CY7C68001-56PVXCBus Controllers
-
CY8CLED02-24LFXIDisplay Drivers
-
CY7C1370BV25-133BGCSRAMs
-
CY8C20647S-24LQXITOther uPs/uCs/Peripheral ICs
-
CY2V014FLXCTClock Generators
-
CY29FCT520BTSOCTG4DSP Peripherals
-
CY7B991-5JCClock Drivers