Overview of CY8C21123-24SXI by Cypress Semiconductor
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for CY8C21123-24SXI by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19M7156
|
Newark | Microcontroller Mcu, 8 Bit, Psoc1, 24Mhz, Soic-8, Product Range:Psoc 1 Family Cy8C21X23 Series Microcontrollers, Device Core:M8C, Operating Frequency Max:24Mhz, Program Memory Size:4Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Cypress Infineon Technologies CY8C21123-24SXI RoHS: Compliant Min Qty: 2910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 1455 |
|
RFQ | |||
Win Source Electronics | IC MCU 8BIT 4KB FLASH 8SOIC / MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 134800 |
|
$0.8480 / $1.2720 | Buy Now |
CAD Models for CY8C21123-24SXI by Cypress Semiconductor
Part Data Attributes for CY8C21123-24SXI by Cypress Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES AT 2.7V AND 3.3V SUPPLY
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.889 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.727 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3.8985 mm
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|
Resources and Additional Insights for CY8C21123-24SXI
Reference Designs related to CY8C21123-24SXI
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
Related Parts for CY8C21123-24SXI
-
MC9S08QG8CFFEMicrocontrollers
-
NCV6323BMTAAWTBGSwitching Regulator or Controllers
-
CY8C21234-24SXITMultifunction Peripherals
-
EP1C6F256I7NField Programmable Gate Arrays
-
TPS3619-33DGKRPower Management Circuits
-
SI9986DY-T1-E3Peripheral Drivers
-
AD7606BSTZAnalog to Digital Converters
-
SP3243EBEYLine Driver or Receivers
-
S34ML02G100TFI000Flash Memories