Part Details for CY8C21223-24LGXI by Cypress Semiconductor
Overview of CY8C21223-24LGXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C21223-24LGXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1653
|
Newark | Multifunction Peripheral, Cmos |Cypress Infineon Technologies CY8C21223-24LGXI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $4.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
823 Partner Stock |
|
$1.8000 / $6.3000 | Buy Now |
|
Rochester Electronics | PSoC Programmable System-on-Chip ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29285 |
|
$1.6200 / $1.9100 | Buy Now |
|
Flip Electronics | Stock, ship today | 3409 |
|
RFQ |
Part Details for CY8C21223-24LGXI
CY8C21223-24LGXI CAD Models
CY8C21223-24LGXI Part Data Attributes
|
CY8C21223-24LGXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C21223-24LGXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, COL-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | COL-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21223-24LGXI
Reference Designs related to CY8C21223-24LGXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.