Part Details for CY8C21323-24PVXI by Cypress Semiconductor
Overview of CY8C21323-24PVXI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C21323-24PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M7164
|
Newark | Microcontroller Mcu, 8 Bit, Psoc1, 24Mhz, Ssop-20, Product Range:Cy8C Psoc1 Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Ssop, No. Of I/O S:16I/O S, Msl:- Rohs Compliant: Yes |Cypress Infineon Technologies CY8C21323-24PVXI RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | MULTIFUNCTION PERIPHERAL, PDSO20 | 40 |
|
$3.1800 / $4.7700 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, PDSO20 | 11 |
|
$2.3850 / $4.7700 | Buy Now |
|
Rochester Electronics | CY8C21323 - PSoC Programmable System-on-Chip RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$2.1200 / $2.4900 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 4KB FLASH 20SSOP / MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube | 76000 |
|
$2.1350 / $3.2020 | Buy Now |
Part Details for CY8C21323-24PVXI
CY8C21323-24PVXI CAD Models
CY8C21323-24PVXI Part Data Attributes
|
CY8C21323-24PVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C21323-24PVXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21323-24PVXI
Reference Designs related to CY8C21323-24PVXI
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.