Overview of CY8C27443-24PVI by Cypress Semiconductor
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for CY8C27443-24PVI by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 124 |
|
RFQ | ||||
Quest Components | MicroController, 8-Bit, 28 Pin, Plastic, SSOP | 135 |
|
$14.2400 / $20.0250 | Buy Now | ||
Quest Components | MicroController, 8-Bit, 28 Pin, Plastic, SSOP | 99 |
|
$25.7920 / $32.2400 | Buy Now | ||
Quest Components | MicroController, 8-Bit, 28 Pin, Plastic, SSOP | 18 |
|
$13.3500 / $17.8000 | Buy Now | ||
Flip Electronics | Stock | 7575 |
|
RFQ |
CAD Models for CY8C27443-24PVI by Cypress Semiconductor
Part Data Attributes for CY8C27443-24PVI by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.210 INCH, LEAD FREE, SSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
M8C
|
Clock Frequency-Max
|
24 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
24
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
RAM (words)
|
256
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2 mm
|
Speed
|
24 MHz
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
Alternate Parts for CY8C27443-24PVI
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C27443-24PVXIT | Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28 | Cypress Semiconductor | CY8C27443-24PVI vs CY8C27443-24PVXIT |
CY8C27443-24PVXIT | Multifunction Peripheral, CMOS, PDSO28, SSOP-28 | Infineon Technologies AG | CY8C27443-24PVI vs CY8C27443-24PVXIT |
CY8C27443-24PVIT | Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28 | Cypress Semiconductor | CY8C27443-24PVI vs CY8C27443-24PVIT |
CY8C27443-24PVXI | Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28 | Infineon Technologies AG | CY8C27443-24PVI vs CY8C27443-24PVXI |
Resources and Additional Insights for CY8C27443-24PVI
Reference Designs related to CY8C27443-24PVI
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
LIN Bus 2.0 Reference Design
This development kit is no longer available. This web page has been left in place for informational purposes only.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
Related Parts for CY8C27443-24PVI
-
ADUC847BSZ62-5Microcontrollers
-
LTM4607IV#PBFSwitching Regulator or Controllers
-
CY8C27443-24PVXIMultifunction Peripherals
-
FPF1038UCXOther Analog ICs
-
EP4CGX75CF23I7NField Programmable Gate Arrays
-
TLC7733IDRPower Management Circuits
-
IRS21844MTRPBFPeripheral Drivers
-
CY7C68000A-56BAXCLine Driver or Receivers
-
MT28GU01GAAA1EGC-0SITFlash Memories