Part Details for CY8C4014LQI-412 by Cypress Semiconductor
Overview of CY8C4014LQI-412 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4014LQI-412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4799
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 16Mhz, Qfn-24, Product Range:Arm Cortex-M0 Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:24Pins Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4014LQI-412 RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY8C4014LQI-412-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL, CMOS Min Qty: 500 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1591 In Stock |
|
$1.0700 | Buy Now |
|
Rochester Electronics | CY8C4014 - PSoC4, ARM Cortex M0+ Microcontroller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$1.0300 / $1.2100 | Buy Now |
|
Flip Electronics | Stock, ship today | 1591 |
|
RFQ |
Part Details for CY8C4014LQI-412
CY8C4014LQI-412 CAD Models
CY8C4014LQI-412 Part Data Attributes
|
CY8C4014LQI-412
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4014LQI-412
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |