There are no models available for this part yet.
Overview of CY8C4014LQI-421 by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4014LQI-421 by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X4800
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 16Mhz, Qfn-16, Product Range:Arm Cortex-M0 Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:16Pins Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4014LQI-421 RoHS: Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2156-CY8C4014LQI-421-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 16QFN Min Qty: 233 Container: Bulk MARKETPLACE PRODUCT |
469 In Stock |
|
$1.2900 | Buy Now | |
Bristol Electronics | 10000 |
|
RFQ | ||||
Rochester Electronics | CY8C4014 - PSoC4, ARM Cortex M0+ Microcontroller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$1.1000 / $1.3000 | Buy Now | ||
Chip Stock | 24840 |
|
RFQ |
CAD Models for CY8C4014LQI-421 by Cypress Semiconductor
Part Data Attributes for CY8C4014LQI-421 by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.3
|
HTS Code
|
8542.31.00.01
|
Boundary Scan
|
NO
|
Bus Compatibility
|
I2C
|
Clock Frequency-Max
|
16 MHz
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
12
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (words)
|
1024
|
Seated Height-Max
|
0.6 mm
|
Supply Current-Max
|
4.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
MULTIFUNCTION PERIPHERAL
|
Resources and Additional Insights for CY8C4014LQI-421
Reference Designs related to CY8C4014LQI-421
Related Parts for CY8C4014LQI-421
-
CY7C68014A-100AXCMicrocontrollers
-
EN5339QISwitching Regulator or Controllers
-
CY8C4013LQI-411Multifunction Peripherals
-
AD5700-1ACPZ-RL7Other Analog ICs
-
LCMXO2-640HC-4SG48CField Programmable Gate Arrays
-
STM6601CQ2BDM6FPower Management Circuits
-
ADS1148IRHBTAnalog to Digital Converters
-
MAX3232MDBREPLine Driver or Receivers
-
S25FS512SDSBHV213Flash Memories