-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C4014LQI-421-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4669 In Stock |
|
$1.1125 / $1.8600 | Buy Now |
DISTI #
CY8C4014LQI-421
|
Avnet Americas | MPU PSoC 4000 RISC 32-Bit 16MHz 16-Pin QFN EP - Trays (Alt: CY8C4014LQI-421) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.3795 | Buy Now |
DISTI #
727-CY8C4014LQI-421
|
Mouser Electronics | ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 RoHS: Compliant | 4214 |
|
$1.1600 / $2.6500 | Buy Now |
|
Future Electronics | CY8C4xx Series 16 kB Flash 2 kB RAM 16 MHz SMT 32-Bit PSoC®4 - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.2000 | Buy Now |
DISTI #
CY8C4014LQI-421
|
TME | IC: PSoC microcontroller, 16MHz, QFN16, 2kBSRAM,16kBFLASH Min Qty: 1 | 0 |
|
$1.4000 / $2.0900 | RFQ |
DISTI #
SP005645427
|
EBV Elektronik | MPU PSoC 4000 RISC 32-Bit 16MHz 16-Pin QFN EP (Alt: SP005645427) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 16KB FLASH 16QFN | 14100 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4014LQI-421
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4014LQI-421
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |