There are no models available for this part yet.
Overview of CY8C4014PVI-412 by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4014PVI-412 by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44Y3195
|
Newark | Psoc4/Tube |Cypress Infineon Technologies CY8C4014PVI-412 RoHS: Not Compliant Min Qty: 2350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2832-CY8C4014PVI-412-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28SSOP Min Qty: 500 Container: Tube MARKETPLACE PRODUCT |
910 In Stock |
|
$1.1400 | Buy Now | |
Rochester Electronics | CY8C4014 - PSoC4, ARM Cortex M0+ Microcontroller PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$1.0700 / $1.2500 | Buy Now | ||
Flip Electronics | Stock, ship today | 910 |
|
RFQ |
CAD Models for CY8C4014PVI-412 by Cypress Semiconductor
Part Data Attributes for CY8C4014PVI-412 by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.3
|
HTS Code
|
8542.31.00.01
|
Boundary Scan
|
NO
|
Bus Compatibility
|
I2C
|
Clock Frequency-Max
|
16 MHz
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
20
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (words)
|
1024
|
Seated Height-Max
|
2 mm
|
Supply Current-Max
|
4.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MULTIFUNCTION PERIPHERAL
|
Related Parts for CY8C4014PVI-412
-
CY8C4014LQI-SLT1Multifunction Peripherals
-
D4DH-35BCOther Analog ICs
-
CYV15G0100EQ-SXCOther Telecom ICs
-
CYD09S72V18-200BBXCSRAMs
-
CY8C20337-24LQXITOther uPs/uCs/Peripheral ICs
-
CYW173SXCTClock Generators
-
D1F60A-5103Rectifier Diodes
-
D1213A-02SR-7Transient Suppressors
-
CXA1304-0000-000F0HB440FVisible LEDs