There are no models available for this part yet.
Overview of CY8C4014SXI-420 by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4014SXI-420 by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X4803
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 16Mhz, Soic-8, Product Range:Arm Cortex-M0 Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:8Pins Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4014SXI-420 RoHS: Compliant Min Qty: 2910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2832-CY8C4014SXI-420-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 8SOIC Min Qty: 1000 Container: Tube MARKETPLACE PRODUCT |
1345 In Stock |
|
$1.0000 | Buy Now | |
Bristol Electronics | 409 |
|
RFQ | ||||
Quest Components | 327 |
|
$1.4341 / $3.1008 | Buy Now | |||
Rochester Electronics | CY8C4014 - PSoC4, ARM Cortex M0+ Microcontroller, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 149 |
|
$0.9669 / $1.1400 | Buy Now | ||
Flip Electronics | Stock, ship today | 1345 |
|
RFQ | |||
LCSC | SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS | 20 |
|
$1.6396 / $1.7354 | Buy Now |
CAD Models for CY8C4014SXI-420 by Cypress Semiconductor
Part Data Attributes for CY8C4014SXI-420 by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.3
|
HTS Code
|
8542.31.00.01
|
Boundary Scan
|
NO
|
Bus Compatibility
|
I2C; USB
|
Clock Frequency-Max
|
16 MHz
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.978 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
5
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (words)
|
2000
|
Seated Height-Max
|
1.727 mm
|
Supply Current-Max
|
4.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.8985 mm
|
uPs/uCs/Peripheral ICs Type
|
MULTIFUNCTION PERIPHERAL
|
Resources and Additional Insights for CY8C4014SXI-420
Reference Designs related to CY8C4014SXI-420
Related Parts for CY8C4014SXI-420
-
STM32F412RET6Microcontrollers
-
PTN04050AAZSwitching Regulator or Controllers
-
CY8C4014SXI-411Multifunction Peripherals
-
EP4CE15U14I7NField Programmable Gate Arrays
-
TPS2065DDBVRPower Management Circuits
-
AD7928BRUZ-REEL7Analog to Digital Converters
-
FIN1032MTCXLine Driver or Receivers
-
CYUSB3065-BZXIBus Controllers
-
MTP50N05EPower Field-Effect Transistors