There are no models available for this part yet.
Overview of CY8C4024AZI-S403 by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS4030JL | Rochester Electronics LLC | TMS4030 - DRAM, 4KX1, 300ns, MOS, CDIP22 | |
SiT8021AC-J3-18S-4.032000 | SiTime | 1 to 26 MHz, Ultra-Small µPower Oscillator |
Price & Stock for CY8C4024AZI-S403 by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC5967
|
Newark | Psoc4/Tray |Cypress Infineon Technologies CY8C4024AZI-S403 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 16 |
|
RFQ |
CAD Models for CY8C4024AZI-S403 by Cypress Semiconductor
Part Data Attributes for CY8C4024AZI-S403 by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
TQFP-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.3
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
2016-02-16
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|
Related Parts for CY8C4024AZI-S403
-
CY7C68013A-56BAXCTMicrocontrollers
-
CY8C21534-24PVXIMultifunction Peripherals
-
ISO7821FDWWROther Analog ICs
-
S25FL128LAGMFI000Flash Memories
-
CY7C68300A-56LFCBus Controllers
-
DAC8560IDDGKRDigital to Analog Converters
-
NCP1093MNRGOther Interface ICs
-
CY8CLED04DOCD1-56LTXIDisplay Drivers
-
CYDD09S36V18-200BBXCSRAMs