Part Details for CY8C4024LQI-S401 by Cypress Semiconductor
Overview of CY8C4024LQI-S401 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4012-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for CY8C4024LQI-S401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3335
|
Newark | Mcu, Arm Cortex-M0+, 24Mhz, Qfn-24, Product Range:Psoc 4 Family Cy8C40Xx Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:24Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:24Pins, Mcurohs Compliant: Yes |Cypress Infineon Technologies CY8C4024LQI-S401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.0400 / $2.3500 | Buy Now |
DISTI #
22AC5971
|
Newark | Psoc4/Tray |Cypress Infineon Technologies CY8C4024LQI-S401 RoHS: Not Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
|
Bristol Electronics | 980 |
|
RFQ | ||
|
Rochester Electronics | CY8C4024LQI-S401 - PSoC4 MCU: PSoC 4000S Based on Arm Cortex-M0+ CPU RoHS: Compliant Status: Active Min Qty: 1 | 181 |
|
$0.9421 / $1.1100 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 16KB FLASH 24SQFN | 24700 |
|
$6.7910 / $10.1870 | Buy Now |
Part Details for CY8C4024LQI-S401
CY8C4024LQI-S401 CAD Models
CY8C4024LQI-S401 Part Data Attributes
|
CY8C4024LQI-S401
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4024LQI-S401
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-02-16 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |