-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4024LQI-S401TCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24SQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1790 In Stock |
|
$1.0415 / $2.3200 | Buy Now |
DISTI #
CY8C4024LQI-S401T
|
Avnet Americas | MCU 32-Bit CY8C40 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 5.5V 24-Pin QFN T/R - Tape and Reel (Alt: CY8C4024LQI-S401T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
727-CY8C4024LQIS401T
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 0 |
|
$0.9970 / $2.2600 | Order Now |
|
Future Electronics | CY8C4024 Series 16 kB Flash 2 kB RAM 24MHz 32-Bit SMT Microcontroller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
SP005646097
|
EBV Elektronik | MCU 32-Bit CY8C40 ARM Cortex-M0+ RISC 16KB Flash 1.71V to 5.5V 24-Pin QFN T/R (Alt: SP005646097) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4024LQI-S401T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4024LQI-S401T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |