Part Details for CY8C4024LQI-S403 by Cypress Semiconductor
Overview of CY8C4024LQI-S403 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS4030JL | Rochester Electronics LLC | TMS4030 - DRAM, 4KX1, 300ns, MOS, CDIP22 | |
SiT8021AC-J3-18S-4.032000 | SiTime | 1 to 26 MHz, Ultra-Small µPower Oscillator |
Price & Stock for CY8C4024LQI-S403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC9793
|
Newark | Psoc4/Tray |Cypress Infineon Technologies CY8C4024LQI-S403 RoHS: Not Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | CY8C4024LQI-S403 - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$0.9793 / $1.1500 | Buy Now |
|
Flip Electronics | Stock, ship today | 105 |
|
RFQ |
Part Details for CY8C4024LQI-S403
CY8C4024LQI-S403 CAD Models
CY8C4024LQI-S403 Part Data Attributes
|
CY8C4024LQI-S403
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4024LQI-S403
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |