Part Details for CY8C4125PVA-482Z by Infineon Technologies AG
Overview of CY8C4125PVA-482Z by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3482-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 36A 33Mohm Mp-3Z/To-252 | |
2SK3482-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 36A 33Mohm Mp-3Z/To-252 | |
2SK3482-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 36A 33Mohm Mp-3Z/To-252 |
Price & Stock for CY8C4125PVA-482Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4125PVA-482Z-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28SSOP Min Qty: 940 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1582 | Buy Now |
DISTI #
CY8C4125PVA-482Z
|
Avnet Americas | MCU 32-Bit PSoC 4100 ARM Cortex-M0 RISC 32KB Flash 1.71V to 5.5V 28-Pin SSOP Tray - Rail/Tube (Alt: CY8C4125PVA-482Z) RoHS: Compliant Min Qty: 940 Package Multiple: 47 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
727-CY8C4125PVA-482Z
|
Mouser Electronics | ARM Microcontrollers - MCU CY8C4125PVA-482Z RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 940 Package Multiple: 940 Lead time: 35 Weeks | 0 |
|
$3.0400 | Buy Now |
|
Rochester Electronics | CY8C41 - PSoC4 4100s Plus ARM Cortex M0 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$3.0100 / $3.5500 | Buy Now |
Part Details for CY8C4125PVA-482Z
CY8C4125PVA-482Z CAD Models
CY8C4125PVA-482Z Part Data Attributes
|
CY8C4125PVA-482Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4125PVA-482Z
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PSoC |
Alternate Parts for CY8C4125PVA-482Z
This table gives cross-reference parts and alternative options found for CY8C4125PVA-482Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C4125PVA-482Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C4125PVA-482 | Multifunction Peripheral, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY8C4125PVA-482Z vs CY8C4125PVA-482 |
CY8C4125PVA-482Z | Multifunction Peripheral, | Cypress Semiconductor | CY8C4125PVA-482Z vs CY8C4125PVA-482Z |