-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6033
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4246LTI-L445 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY8C4246LTI-L445-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 68QFN Min Qty: 100 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$5.6900 | Buy Now |
DISTI #
448-CY8C4246LTI-L445-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 68QFN Min Qty: 100 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6235 | Buy Now |
DISTI #
727-CY8C4246LTI-L445
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 L-Series 64 kb Flash RoHS: Compliant | 259 |
|
$6.0500 / $10.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4246LTI-L445
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4246LTI-L445
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PSoC |