Part Details for CY8C4247AZI-L445 by Infineon Technologies AG
Overview of CY8C4247AZI-L445 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY8C4247AZI-L445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6038
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4247AZI-L445 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4247AZI-L445-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
800 In Stock |
|
$6.4630 / $11.3900 | Buy Now |
DISTI #
CY8C4247AZI-L445
|
Avnet Americas | Microcontroller 32-Bit PSoC 4200L ARM Cortex-M0 RISC 128KB Flash 64-Pin TQFP Tray (Alt: CY8C4247AZI-L445) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 388 Partner Stock |
|
$10.8996 / $13.1850 | Buy Now |
DISTI #
727-CY8C4247AZI-L445
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash RoHS: Compliant | 1600 |
|
$6.4600 / $11.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.9300 | Buy Now |
Part Details for CY8C4247AZI-L445
CY8C4247AZI-L445 CAD Models
CY8C4247AZI-L445 Part Data Attributes
|
CY8C4247AZI-L445
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4247AZI-L445
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PSoC |