-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6053
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4248LTI-L475 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4248LTI-L475-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2050 In Stock |
|
$7.0255 / $11.0900 | Buy Now |
DISTI #
CY8C4248LTI-L475
|
Avnet Americas | MCU 32-Bit PSoC 4200-L ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN Tray - Trays (Alt: CY8C4248LTI-L475) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2496 Partner Stock |
|
$5.5800 / $6.7500 | Buy Now |
DISTI #
727-CY8C4248LTI-L475
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash RoHS: Compliant | 4008 |
|
$7.0300 / $11.0900 | Buy Now |
DISTI #
V36:1790_14715658
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Americas - 1560 |
|
$6.4720 / $10.5090 | Buy Now |
|
Future Electronics | CY8C4xx Series 256 kB Flash 32 kB RAM 48 MHz SMT 32-Bit PSoC®4 - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 839Tray |
|
$6.8700 / $7.2100 | Buy Now |
DISTI #
69264230
|
Verical | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 2237 |
|
$7.6625 / $12.8750 | Buy Now |
DISTI #
78395816
|
Verical | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 1560 |
|
$6.4720 / $10.5090 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100 |
|
$11.7076 / $15.2221 | Buy Now |
DISTI #
C1S159300611750
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 2237 |
|
$6.1300 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4248LTI-L475
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4248LTI-L475
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PSoC |