-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEL485 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6054
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4248LTI-L485 RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4248LTI-L485-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3122 In Stock |
|
$7.8938 / $13.8500 | Buy Now |
DISTI #
CY8C4248LTI-L485
|
Avnet Americas | MCU 32-Bit PSoC 4200-L ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN Tray - Trays (Alt: CY8C4248LTI-L485) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2080 Partner Stock |
|
$7.0200 / $8.2500 | Buy Now |
DISTI #
727-CY8C4248LTI-L485
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash RoHS: Compliant | 1003 |
|
$7.6000 / $11.9900 | Buy Now |
|
Future Electronics | CY8C4xx Series 256 kB Flash 32 kB RAM 48 MHz SMT 32-Bit PSoC®4 - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Container: Tray | 260Tray |
|
$7.0800 | Buy Now |
DISTI #
82784731
|
Verical | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2425 | Americas - 260 |
|
$7.6349 / $8.4663 | Buy Now |
|
Rochester Electronics | CY8C4248 - PSoC4 MCU RoHS: Compliant Status: Active Min Qty: 1 | 99 |
|
$7.0200 / $8.2500 | Buy Now |
DISTI #
C1S159300587541
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 1 |
|
$4.2000 | Buy Now |
DISTI #
SP005664553
|
EBV Elektronik | MCU 32-Bit PSoC 4200-L ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN Tray (Alt: SP005664553) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY8C4xx Series 256 kB Flash 32 kB RAM 48 MHz SMT 32-Bit PSoC�4 - QFN-68 RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 520 |
|
$9.4400 / $10.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4248LTI-L485
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4248LTI-L485
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |