-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC, CMOS, PBGA124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C6116BZI-F54-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 124BGA Min Qty: 50 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
2600 In Stock |
|
$17.1900 | Buy Now |
DISTI #
448-CY8C6116BZI-F54-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 124BGA Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8166 | Buy Now |
DISTI #
CY8C6116BZI-F54
|
Avnet Americas | Microcontroller 32-Bit PSoC 61 ARM Cortex-M0+/ARM Cortex-M4F RISC 512KB Flash 124-Pin BGA (Alt: CY8C6116BZI-F54) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2600 Partner Stock |
|
$15.9836 / $19.3350 | Buy Now |
DISTI #
727-CY8C6116BZI-F54
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC6 150-MHz Cortex-M4 RoHS: Compliant | 0 |
|
$5.8200 | Order Now |
|
Future Electronics | CY8C6116 Series 512 kB Flash 128 kB RAM 150 MHz 32-Bit PSoC6 - BGA-124 RoHS: Non Compliant pbFree: No Min Qty: 2600 Package Multiple: 2600 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C6116BZI-F54
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6116BZI-F54
Infineon Technologies AG
Programmable SoC, CMOS, PBGA124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B124 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 124 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA124,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |