-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC, CMOS, PBGA124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC9021
|
Newark | Mcu, Arm Cortex-M4F, 150Mhz, Bga-124, Product Range:Psoc 6 Family Cy8C61Xx Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:150Mhz, Program Memory Size:512Kb, No. Of Pins:124Pins Rohs Compliant: Yes |Infineon CY8C6136BZI-F34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9400 / $8.5300 | Buy Now |
DISTI #
448-CY8C6136BZI-F34-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 124BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
907 In Stock |
|
$4.5000 / $6.4600 | Buy Now |
DISTI #
727-CY8C6136BZI-F34
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC6 150-MHz Cortex-M4 RoHS: Compliant | 1854 |
|
$4.9000 / $8.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 10 Weeks | 0 |
|
$4.5000 | Buy Now |
DISTI #
75723706
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 124-Pin BGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2225 | Americas - 30 |
|
$10.9375 | Buy Now |
DISTI #
C1S322001146405
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 30 |
|
$8.7500 | Buy Now |
DISTI #
SP005658365
|
EBV Elektronik | Microcontroller 32-Bit PSoC 61 ARM Cortex-M0+/ARM Cortex-M4F RISC 512KB Flash 124-Pin BGA (Alt: SP005658365) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C6136BZI-F34
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6136BZI-F34
Infineon Technologies AG
Programmable SoC, CMOS, PBGA124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PBGA-B124 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 124 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA124,13X13,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |