-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8CPLC10-28PVXI-ND
|
DigiKey | IC PLC PSOC CMOS 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
182 In Stock |
|
$11.8331 / $17.1400 | Buy Now |
DISTI #
727-CY8CPLC10-28PVXI
|
Mouser Electronics | Network Controller & Processor ICs Powerline Comm PHY Net Pro Stack RoHS: Compliant | 344 |
|
$11.6400 / $17.1300 | Buy Now |
|
Future Electronics | CY8CPLC20 Series 5 V 2400 bps Powerline Communication Solution - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 94 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$11.4200 / $11.6100 | Buy Now |
DISTI #
78453120
|
Verical | Powerline Communication Solution 2.4Kbps 5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 470 Package Multiple: 470 Date Code: 2244 | Americas - 6110 |
|
$14.4483 | Buy Now |
|
Rochester Electronics | CY8CPLC10 - Microprocessor Circuit PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$10.0200 / $11.7800 | Buy Now |
|
Ameya Holding Limited | CY8CPLC20 Series 5 V 2400 bps Powerline Communication Solution - SSOP-28 | 172 |
|
RFQ | |
DISTI #
SP005653369
|
EBV Elektronik | Powerline Communication Solution 28-Pin SSOP (Alt: SP005653369) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8CPLC10-28PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CPLC10-28PVXI
Infineon Technologies AG
Microprocessor Circuit, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for CY8CPLC10-28PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CPLC10-28PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8CPLC10-28PVXIT | Microprocessor Circuit, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY8CPLC10-28PVXI vs CY8CPLC10-28PVXIT |
CY8CPLC10-28PVXI | Microprocessor Circuit, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | CY8CPLC10-28PVXI vs CY8CPLC10-28PVXI |
CY8CPLC10-28PVXIT | Microprocessor Circuit, CMOS, PDSO28, SSOP-28 | Infineon Technologies AG | CY8CPLC10-28PVXI vs CY8CPLC10-28PVXIT |