Part Details for CY95F636KPMC-G-UNE2 by Infineon Technologies AG
Results Overview of CY95F636KPMC-G-UNE2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY95F636KPMC-G-UNE2 Information
CY95F636KPMC-G-UNE2 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY95F636KPMC-G-UNE2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AK5280
|
Newark | Mcu, 8Bit, 16.25Mhz, Lqfp-32 Rohs Compliant: Yes |Infineon CY95F636KPMC-G-UNE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.8800 | Buy Now |
|
DISTI #
CY95F636KPMC-G-UNE2
|
Avnet Americas | 8-bit MCU, F2MC-8FX, 16.25 MHz, 36 KB, 1 KB, 32 Pins, LQFP - Trays (Alt: CY95F636KPMC-G-UNE2) COO: United States of America (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
|
Rochester Electronics | 8FX 8-bit Microcontrollers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4508 |
|
$1.0500 / $1.3100 | Buy Now |
|
DISTI #
CY95F636KPMC-G-UNE2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 2498 |
|
$1.1100 / $3.3500 | Buy Now |
|
|
Chip Stock | MB95630HSeries16.25MHz1KBRAM36KBFlash8-BitMicrocontroller-LQFP-32 | 44500 |
|
RFQ | |
|
|
Win Source Electronics | IC MCU 8BIT FLASH 32LQFP / F2MC-8FX F2MC-8FX MB95630H Microcontroller IC 8-Bit 16.25MHz 36KB (36K x 8) FLASH 32-LQFP (7x7) | 41000 |
|
$0.7738 / $1.1607 | Buy Now |
US Tariff Estimator: CY95F636KPMC-G-UNE2 by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY95F636KPMC-G-UNE2
CY95F636KPMC-G-UNE2 Part Data Attributes
|
|
CY95F636KPMC-G-UNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY95F636KPMC-G-UNE2
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | In On-Chip Debug Mode Minimun Voltage Will Be 2.88v And Temperature Range Is 5 To 35 Degree Celcius | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 32.5 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Number of I/O Lines | 29 | |
| Number of Terminals | 32 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| RAM (bytes) | 1024 | |
| ROM (words) | 36864 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16.25 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for CY95F636KPMC-G-UNE2
This table gives cross-reference parts and alternative options found for CY95F636KPMC-G-UNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY95F636KPMC-G-UNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MB95F636KPMC-G-UNE2 | Cypress Semiconductor | Check for Price | Microcontroller, CMOS, | CY95F636KPMC-G-UNE2 vs MB95F636KPMC-G-UNE2 |
| CY95F636KPMC-G-UNE2 | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, LQFP-32 | CY95F636KPMC-G-UNE2 vs CY95F636KPMC-G-UNE2 |
| CY95F636KPMC-G-UNK1E2 | Infineon Technologies AG | Check for Price | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, LQFP-32 | CY95F636KPMC-G-UNE2 vs CY95F636KPMC-G-UNK1E2 |
| MB95F636KPMC-G-SNE2 | FUJITSU Limited | Check for Price | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP32, 7 X 7 MM, 1.60 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | CY95F636KPMC-G-UNE2 vs MB95F636KPMC-G-SNE2 |
| MB95F636KPMC-G-SNE2 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, 7 X 7 MM, 1.60 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | CY95F636KPMC-G-UNE2 vs MB95F636KPMC-G-SNE2 |
| CY95F636KPMC-G-SNK1E2 | Cypress Semiconductor | Check for Price | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, LQFP-32 | CY95F636KPMC-G-UNE2 vs CY95F636KPMC-G-SNK1E2 |
CY95F636KPMC-G-UNE2 Frequently Asked Questions (FAQ)
-
Infineon provides a reference design guide for the CY95F636KPMC-G-UNE2, which includes recommendations for PCB layout, thermal management, and component placement. It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and electromagnetic compatibility (EMC).
-
Infineon provides a Secure Boot and Firmware Update solution for the CY95F636KPMC-G-UNE2, which includes a secure boot loader, firmware update mechanisms, and cryptographic libraries. Engineers can use Infineon's software development kits (SDKs) and documentation to implement secure boot and firmware updates.
-
The CY95F636KPMC-G-UNE2 requires a stable power supply with a voltage range of 1.8V to 3.6V. Engineers should ensure that the power supply is decoupled and filtered to minimize noise and ripple. Additionally, voltage regulation should be implemented using a low-dropout regulator (LDO) or a switching regulator with a high power supply rejection ratio (PSRR).
-
To optimize power consumption, engineers can use the device's power-saving modes, such as sleep mode, idle mode, and shutdown mode. Additionally, they can optimize the system's clock frequency, use dynamic voltage and frequency scaling (DVFS), and implement power gating techniques. Infineon provides guidelines and tools to help engineers optimize power consumption and reduce energy efficiency.
-
The CY95F636KPMC-G-UNE2 has an operating temperature range of -40°C to 125°C. Engineers should ensure that the device is operated within this range to prevent thermal damage or malfunction. Additionally, they should consider thermal management techniques, such as heat sinks, thermal interfaces, and airflow management, to maintain a safe operating temperature.