Part Details for CYUSB3014-BZXI by Cypress Semiconductor
Overview of CYUSB3014-BZXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYUSB3014-BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CYUSB3014-BZXI-ND
|
DigiKey | USB BUS CONTROLLER, CMOS, PBGA12 Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
12519 In Stock |
|
$18.4400 | Buy Now |
DISTI #
89T5318
|
Newark | Tray/Usb Superspeed Peripherals Rohs Compliant: Yes |Cypress Infineon Technologies CYUSB3014-BZXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.9600 / $56.7300 | Buy Now |
DISTI #
79T4687
|
Newark | Usb Interface, Usb Controller, Usb 3.0, 1.7 V, 3.6 V, Bga, 121 Rohs Compliant: Yes |Cypress Infineon Technologies CYUSB3014-BZXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 361 |
|
$30.1100 / $40.0700 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PBGA121 | 4 |
|
$21.9440 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PBGA121 | 4 |
|
$36.7650 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PBGA121 | 1 |
|
$36.7650 | Buy Now |
|
Rochester Electronics | CYUSB3014 - USB Bus Controller PBGA121 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$24.5100 / $28.8300 | Buy Now |
|
Flip Electronics | Stock, ship today | 12519 |
|
$13.8300 | RFQ |
|
New Advantage Corporation | Bus Controllers RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$35.0000 | Buy Now |
|
Sense Electronic Company Limited | BGA | 583 |
|
RFQ |
Part Details for CYUSB3014-BZXI
CYUSB3014-BZXI CAD Models
CYUSB3014-BZXI Part Data Attributes
|
CYUSB3014-BZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYUSB3014-BZXI
Cypress Semiconductor
USB Bus Controller, CMOS, PBGA121, FBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; I2S; SPI; UART | |
Clock Frequency-Max | 52 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CYUSB3014-BZXI
This table gives cross-reference parts and alternative options found for CYUSB3014-BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYUSB3014-BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYUSB2014-BZXC | USB Bus Controller, CMOS, PBGA121, BGA-121 | Infineon Technologies AG | CYUSB3014-BZXI vs CYUSB2014-BZXC |
CYUSB2014-BZXC | USB Bus Controller, CMOS, PBGA121, FBGA-121 | Cypress Semiconductor | CYUSB3014-BZXI vs CYUSB2014-BZXC |