Part Details for CYW43438KUBGT by Cypress Semiconductor
Overview of CYW43438KUBGT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CYW43438KUBGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 54Mbps 2.4GHz I2S,SPI,UART WLBGA-63 RF Transceiver ICs ROHS | 300 |
|
$1.3431 / $2.0711 | Buy Now |
|
LCSC | 54Mbps 2.4GHz I2SSPIUART WLBGA-63 RF Transceiver ICs ROHS | 300 |
|
$1.3705 / $2.1134 | Buy Now |
Part Details for CYW43438KUBGT
CYW43438KUBGT CAD Models
CYW43438KUBGT Part Data Attributes
|
CYW43438KUBGT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYW43438KUBGT
Cypress Semiconductor
Telecom Circuit, 1-Func, PBGA63, WLBGA-63
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 4.87 mm | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.87 mm |
Alternate Parts for CYW43438KUBGT
This table gives cross-reference parts and alternative options found for CYW43438KUBGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYW43438KUBGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYW43438KUBGT | Telecom Circuit, 1-Func, PBGA63, | Infineon Technologies AG | CYW43438KUBGT vs CYW43438KUBGT |