Part Details for CZ006M0047RSC-0505 by YAGEO Corporation
Overview of CZ006M0047RSC-0505 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZ006M0047RSC-0505
CZ006M0047RSC-0505 CAD Models
CZ006M0047RSC-0505 Part Data Attributes
|
CZ006M0047RSC-0505
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CZ006M0047RSC-0505
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 2621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2600 mΩ | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 6.5 mm | |
Manufacturer Series | CZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 95 mA | |
Series | CZ | |
Size Code | 2621 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for CZ006M0047RSC-0505
This table gives cross-reference parts and alternative options found for CZ006M0047RSC-0505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ006M0047RSC-0505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE006M0047REC-0505 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2621, CAN | YAGEO Corporation | CZ006M0047RSC-0505 vs CE006M0047REC-0505 |