Part Details for CZ100-200-010S02 by American Technical Ceramics Corp
Overview of CZ100-200-010S02 by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM3358BZCZ100 | Texas Instruments | Sitara Processor: Arm Cortex-A8, 3D Graphics, PRU-ICSS 324-NFBGA 0 to 90 | |
AM3354BZCZ100 | Texas Instruments | Sitara Processor: Arm Cortex-A8, 3D Graphics 324-NFBGA 0 to 90 | |
AM3352BZCZ100 | Texas Instruments | Sitara Processor: Arm Cortex-A8, 1Gb Ethernet, Display 324-NFBGA 0 to 90 |
Part Details for CZ100-200-010S02
CZ100-200-010S02 CAD Models
CZ100-200-010S02 Part Data Attributes
|
CZ100-200-010S02
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CZ100-200-010S02
American Technical Ceramics Corp
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |