Part Details for CZP1JFTTD301P by KOA Speer Electronics Inc
Results Overview of CZP1JFTTD301P by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CZP1JFTTD301P Information
CZP1JFTTD301P by KOA Speer Electronics Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CZP1JFTTD301P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 14 | 1120 |
|
$0.1125 / $0.3750 | Buy Now |
US Tariff Estimator: CZP1JFTTD301P by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CZP1JFTTD301P
CZP1JFTTD301P Part Data Attributes
|
|
CZP1JFTTD301P
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZP1JFTTD301P
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Eia Std Package Size 0603, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case Code | 0603 | |
| Construction | Multilayer Chip | |
| DC Resistance-Max | 0.1 Ω | |
| Filter Type | Ferrite Chip | |
| Frequency-Max | 100 Mhz | |
| Frequency-Min | 100 Mhz | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 300 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 2 A | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Width | 0.8 Mm |
Alternate Parts for CZP1JFTTD301P
This table gives cross-reference parts and alternative options found for CZP1JFTTD301P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZP1JFTTD301P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CIC10J800NC | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZP1JFTTD301P vs CIC10J800NC |
| BMB1J0300PN8 | TE Connectivity | Check for Price | Ferrite Chip | CZP1JFTTD301P vs BMB1J0300PN8 |
| NCB-H0603R101TR200F | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | CZP1JFTTD301P vs NCB-H0603R101TR200F |
| NCB-H0603R101TRF | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A | CZP1JFTTD301P vs NCB-H0603R101TRF |
| HPB160808T-601Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip | CZP1JFTTD301P vs HPB160808T-601Y-N |
| MH2029-151Y | Bourns Inc | Check for Price | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | CZP1JFTTD301P vs MH2029-151Y |
| NCB-H0603R331TR200F | NIC Components Corp | Check for Price | Ferrite Chip, | CZP1JFTTD301P vs NCB-H0603R331TR200F |
| BMB-1J-0300P-N8 | TE Connectivity | Check for Price | Ferrite Chip | CZP1JFTTD301P vs BMB-1J-0300P-N8 |
| CIC10P121NE | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZP1JFTTD301P vs CIC10P121NE |
| CIC10J600AC | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | CZP1JFTTD301P vs CIC10J600AC |
CZP1JFTTD301P Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CZP1JFTTD301P is 260°C for 10 seconds or less.
-
Yes, the CZP1JFTTD301P is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
-
The power rating of the CZP1JFTTD301P at 70°C is 0.25W.
-
Yes, the CZP1JFTTD301P is compatible with lead-free soldering and is RoHS compliant.
-
The operating temperature range of the CZP1JFTTD301P is -55°C to 155°C.