Part Details for CZTB-Z-A2-3-3-0.190 by Cardinal Components
Overview of CZTB-Z-A2-3-3-0.190 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CZTB-Z-A2-3-3-0.190
CZTB-Z-A2-3-3-0.190 CAD Models
CZTB-Z-A2-3-3-0.190 Part Data Attributes:
|
CZTB-Z-A2-3-3-0.190
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CZTB-Z-A2-3-3-0.190
Cardinal Components
Ceramic Resonator, 0.19MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.0003% | |
Frequency Tolerance | 3 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.19 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.5XB3.6XH14.7 (mm)/L0.531XB0.142XH0.579 (inch) | |
Surface Mount | NO |